
M2-J-67-V-SMT-5.30-KE-KT-T/R | |
|---|---|
DigiKey Part Number | 2057-M2-J-67-V-SMT-5.30-KE-KT-T/RTR-ND - Tape & Reel (TR) 2057-M2-J-67-V-SMT-5.30-KE-KT-T/RCT-ND - Cut Tape (CT) 2057-M2-J-67-V-SMT-5.30-KE-KT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-J-67-V-SMT-5.30-KE-KT-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,27700 Kč | 432,77 Kč |
| 25 | 40,55960 Kč | 1 013,99 Kč |
| 50 | 38,62380 Kč | 1 931,19 Kč |
| 100 | 36,77800 Kč | 3 677,80 Kč |
| 250 | 34,47452 Kč | 8 618,63 Kč |
| 500 | 32,82870 Kč | 16 414,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 30,86286 Kč | 37 035,43 Kč |
| 2 400 | 29,39073 Kč | 70 537,75 Kč |
| 3 600 | 28,56276 Kč | 102 825,94 Kč |
| 6 000 | 27,55263 Kč | 165 315,78 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



