
Category | Contact Length - Mating 0.299" (7.60mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.559" (14.20mm) |
Packaging Bulk | Insulation Height 0.327" (8.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,88120 Kč | 188,12 Kč |
| 500 | 1,67886 Kč | 839,43 Kč |
| 1 000 | 1,59857 Kč | 1 598,57 Kč |
| 5 000 | 1,42672 Kč | 7 133,60 Kč |
| 10 000 | 1,35857 Kč | 13 585,70 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |






