
MTD-A-02-E-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-02-E-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-02-E-2 |
Description | WIRE HOUSING IDC, .100", 26AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,04900 Kč | 70,49 Kč |
| 25 | 6,61520 Kč | 165,38 Kč |
| 50 | 6,29840 Kč | 314,92 Kč |
| 100 | 5,99600 Kč | 599,60 Kč |
| 250 | 5,61932 Kč | 1 404,83 Kč |
| 500 | 5,35110 Kč | 2 675,55 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |





