
MTD-A-02-D-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-02-D-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-02-D-2 |
Description | WIRE HOUSING IDC, .100", 24AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Color White |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,07300 Kč | 100,73 Kč |
| 25 | 9,44320 Kč | 236,08 Kč |
| 50 | 8,98880 Kč | 449,44 Kč |
| 100 | 8,55700 Kč | 855,70 Kč |
| 250 | 8,02104 Kč | 2 005,26 Kč |
| 500 | 7,63770 Kč | 3 818,85 Kč |
| 1 000 | 7,27294 Kč | 7 272,94 Kč |
| 3 000 | 6,73028 Kč | 20 190,84 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |







