
HCT-T-IT-M4-A-R | |
|---|---|
DigiKey Part Number | 2057-HCT-T-IT-M4-A-RTR-ND - Tape & Reel (TR) 2057-HCT-T-IT-M4-A-RCT-ND - Cut Tape (CT) 2057-HCT-T-IT-M4-A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCT-T-IT-M4-A-R |
Description | M4 SCREW SIZE, INTERNAL THREAD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 50 | 18,29760 Kč | 914,88 Kč |
| 100 | 17,42410 Kč | 1 742,41 Kč |
| 250 | 16,33140 Kč | 4 082,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,11296 Kč | 11 334,72 Kč |
| 1 500 | 14,39147 Kč | 21 587,21 Kč |
| 2 250 | 13,98560 Kč | 31 467,60 Kč |
| 3 750 | 13,49079 Kč | 50 590,46 Kč |
| 5 250 | 13,17442 Kč | 69 165,71 Kč |
| 7 500 | 12,84728 Kč | 96 354,60 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



