
FDP-318-T | |
|---|---|
DigiKey Part Number | 2057-FDP-318-T-ND |
Manufacturer | |
Manufacturer Product Number | FDP-318-T |
Description | PLUG FLAT CABLE IDC 18P 2.54MM P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 18 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,89040 Kč | 447,26 Kč |
| 50 | 17,03360 Kč | 851,68 Kč |
| 100 | 16,21890 Kč | 1 621,89 Kč |
| 250 | 15,20172 Kč | 3 800,43 Kč |
| 500 | 14,47518 Kč | 7 237,59 Kč |
| 1 000 | 13,78414 Kč | 13 784,14 Kč |
| 3 000 | 12,75608 Kč | 38 268,24 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



