16 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP-316-T

DigiKey Part Number
2057-FDP-316-T-ND
Manufacturer
Manufacturer Product Number
FDP-316-T
Description
PLUG FLAT CABLE IDC 16P 2.54MM P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,38400 Kč223,84 Kč
2520,98960 Kč524,74 Kč
5019,98160 Kč999,08 Kč
12018,78450 Kč2 254,14 Kč
36017,38225 Kč6 257,61 Kč
60016,76655 Kč10 059,93 Kč
1 08016,08525 Kč17 372,07 Kč
2 52015,15197 Kč38 182,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč