24 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP-624-T

DigiKey Part Number
2057-FDP-624-T-ND
Manufacturer
Manufacturer Product Number
FDP-624-T
Description
PLUG FLAT CABLE IDC 24P 2.54MM P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
24
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.600" (15.24mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,39700 Kč213,97 Kč
2520,05720 Kč501,43 Kč
5019,09980 Kč954,99 Kč
10018,18640 Kč1 818,64 Kč
25017,04616 Kč4 261,54 Kč
50016,23188 Kč8 115,94 Kč
1 00015,45705 Kč15 457,05 Kč
3 00014,30447 Kč42 913,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč