
FDP-324-T | |
|---|---|
DigiKey Part Number | 2057-FDP-324-T-ND |
Manufacturer | |
Manufacturer Product Number | FDP-324-T |
Description | PLUG FLAT CABLE IDC 24P 2.54MM P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 24 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,99300 Kč | 309,93 Kč |
| 25 | 29,05280 Kč | 726,32 Kč |
| 50 | 27,66700 Kč | 1 383,35 Kč |
| 100 | 26,34410 Kč | 2 634,41 Kč |
| 250 | 24,69448 Kč | 6 173,62 Kč |
| 500 | 23,51482 Kč | 11 757,41 Kč |
| 1 000 | 22,39248 Kč | 22 392,48 Kč |
| 3 000 | 20,72321 Kč | 62 169,63 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


