


ESM-200A02-AAB | |
|---|---|
DigiKey Part Number | 2057-ESM-200A02-AAB-ND |
Manufacturer | |
Manufacturer Product Number | ESM-200A02-AAB |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Male, Pin (Plug) |
Manufacturer Adam Tech | Termination Crimp |
Packaging Tray | Wire Gauge 1/0 AWG |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,67000 Kč | 510,67 Kč |
| 10 | 434,05000 Kč | 4 340,50 Kč |
| 27 | 404,66259 Kč | 10 925,89 Kč |
| 54 | 385,35611 Kč | 20 809,23 Kč |
| 108 | 366,97315 Kč | 39 633,10 Kč |
| 270 | 344,02189 Kč | 92 885,91 Kč |
| 513 | 328,81025 Kč | 168 679,66 Kč |
| Unit Price without VAT: | 510,67000 Kč |
|---|---|
| Unit Price with VAT: | 617,91070 Kč |


