


ESF-200A02-AAB040 | |
|---|---|
DigiKey Part Number | 2057-ESF-200A02-AAB040-ND |
Manufacturer | |
Manufacturer Product Number | ESF-200A02-AAB040 |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 250,52700 Kč | 2 505,27 Kč |
| 27 | 233,55222 Kč | 6 305,91 Kč |
| 54 | 222,40778 Kč | 12 010,02 Kč |
| 108 | 211,79593 Kč | 22 873,96 Kč |
| 270 | 198,54463 Kč | 53 607,05 Kč |
| 513 | 189,76298 Kč | 97 348,41 Kč |
| 1 026 | 180,71767 Kč | 185 416,33 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |


