Terminal Female, Receptacle (Socket) Connector Busbar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Female, Receptacle (Socket) Connector Busbar
Adam Tech's Energy Storage Connectors

ESF-200A02-AAB020

DigiKey Part Number
2057-ESF-200A02-AAB020-ND
Manufacturer
Manufacturer Product Number
ESF-200A02-AAB020
Description
ENERGY STORAGE CONNECTOR, BLACK,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Busbar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Busbar
Wire Gauge
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1294,81000 Kč294,81 Kč
10250,52700 Kč2 505,27 Kč
27233,55222 Kč6 305,91 Kč
54222,40778 Kč12 010,02 Kč
108211,79593 Kč22 873,96 Kč
270198,54463 Kč53 607,05 Kč
513189,76298 Kč97 348,41 Kč
1 026180,71767 Kč185 416,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:294,81000 Kč
Unit Price with VAT:356,72010 Kč