EBRA-10-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 795
Unit Price: 21,48000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 8,16597 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 115
Unit Price: 35,04000 Kč
Datasheet
Image for EBRA-10-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBRA-10-B

DigiKey Part Number
2057-EBRA-10-B-ND
Manufacturer
Manufacturer Product Number
EBRA-10-B
Description
EURO BLOCK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Adam Tech
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.134" (3.40mm)
Header Orientation
Vertical
Insulation Height
0.362" (9.20mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R2-381-10BESame Sky (Formerly CUI Devices)795102-6500-ND21,48000 KčSimilar
TBP02R2-381-10BKSame Sky (Formerly CUI Devices)02223-TBP02R2-381-10BK-ND8,16597 KčSimilar
TBP02R2W-381-10BESame Sky (Formerly CUI Devices)115102-6528-ND35,04000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00011,73572 Kč58 678,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,73572 Kč
Unit Price with VAT:14,20022 Kč