



EBRA-05-B | |
|---|---|
DigiKey Part Number | 2057-EBRA-05-B-ND |
Manufacturer | |
Manufacturer Product Number | EBRA-05-B |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-05BE | Same Sky (Formerly CUI Devices) | 1 787 | 102-6495-ND | 13,65000 Kč | Similar |
| TBP02R2W-381-05BE | Same Sky (Formerly CUI Devices) | 1 054 | 102-6525-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 9,86080 Kč | 246,52 Kč |
| 50 | 8,87800 Kč | 443,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

