


TBP02R2-381-05BE | |
|---|---|
DigiKey Part Number | 102-6495-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2-381-05BE |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2-381-05BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Notch Guide |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 50 | 7,90780 Kč | 395,39 Kč |
| 100 | 7,14350 Kč | 714,35 Kč |
| 400 | 5,94505 Kč | 2 378,02 Kč |
| 800 | 5,49964 Kč | 4 399,71 Kč |
| 1 200 | 5,28048 Kč | 6 336,58 Kč |
| 5 200 | 4,69430 Kč | 24 410,36 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











