



EB171SA-02-M | |
|---|---|
DigiKey Part Number | 2057-EB171SA-02-M-ND |
Manufacturer | |
Manufacturer Product Number | EB171SA-02-M |
Description | TERM BLOCK 2POS 30DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 27 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,85000 Kč | 52,85 Kč |
| 10 | 37,88800 Kč | 378,88 Kč |
| 25 | 33,04840 Kč | 826,21 Kč |
| 50 | 29,96900 Kč | 1 498,45 Kč |
| 210 | 25,12376 Kč | 5 275,99 Kč |
| 420 | 23,43350 Kč | 9 842,07 Kč |
| 630 | 22,60787 Kč | 14 242,96 Kč |
| 1 050 | 21,71730 Kč | 22 803,17 Kč |
| 5 040 | 19,80281 Kč | 99 806,16 Kč |
| Unit Price without VAT: | 52,85000 Kč |
|---|---|
| Unit Price with VAT: | 63,94850 Kč |





