



EB171A-02-M | |
|---|---|
DigiKey Part Number | 2057-EB171A-02-M-ND |
Manufacturer | |
Manufacturer Product Number | EB171A-02-M |
Description | TERM BLK 2POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Adam Tech | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 27 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 46,04900 Kč | 460,49 Kč |
| 25 | 40,19840 Kč | 1 004,96 Kč |
| 50 | 36,49880 Kč | 1 824,94 Kč |
| 180 | 31,23450 Kč | 5 622,21 Kč |
| 360 | 29,12947 Kč | 10 486,61 Kč |
| 540 | 28,10115 Kč | 15 174,62 Kč |
| 1 080 | 26,64102 Kč | 28 772,30 Kč |
| 5 040 | 24,43759 Kč | 123 165,45 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


