
DMT-2A-06 | |
|---|---|
DigiKey Part Number | 2057-DMT-2A-06-ND |
Manufacturer | |
Manufacturer Product Number | DMT-2A-06 |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,21000 Kč | 42,10 Kč |
| 25 | 3,94040 Kč | 98,51 Kč |
| 50 | 3,75120 Kč | 187,56 Kč |
| 100 | 3,57220 Kč | 357,22 Kč |
| 250 | 3,34696 Kč | 836,74 Kč |
| 500 | 3,18698 Kč | 1 593,49 Kč |
| 1 000 | 3,03478 Kč | 3 034,78 Kč |
| 3 000 | 2,80814 Kč | 8 424,42 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |




