Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMH-04-V0 | |
|---|---|
DigiKey Part Number | 2057-DMH-04-V0-ND |
Manufacturer | |
Manufacturer Product Number | DMH-04-V0 |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMH-04 | Adam Tech | 1 755 | 2057-DMH-04-ND | 4,20000 Kč | Parametric Equivalent |
| 0039012040 | Molex | 141 944 | WM3701-ND | 6,51000 Kč | Parametric Equivalent |
| 0039012045 | Molex | 19 055 | WM23701-ND | 10,71000 Kč | Parametric Equivalent |
| 0039013042 | Molex | 11 621 | WM1022-ND | 6,51000 Kč | Parametric Equivalent |
| 0039013045 | Molex | 1 892 | WM13487-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,34188 Kč | 21 709,40 Kč |
| Unit Price without VAT: | 4,34188 Kč |
|---|---|
| Unit Price with VAT: | 5,25367 Kč |















