
DMH-04-S | |
|---|---|
DigiKey Part Number | 2057-DMH-04-S-ND |
Manufacturer | |
Manufacturer Product Number | DMH-04-S |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,39240 Kč | 134,81 Kč |
| 50 | 5,13620 Kč | 256,81 Kč |
| 100 | 4,89040 Kč | 489,04 Kč |
| 250 | 4,58344 Kč | 1 145,86 Kč |
| 500 | 4,36422 Kč | 2 182,11 Kč |
| 1 000 | 4,15571 Kč | 4 155,71 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




