Socket Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMH-A-C-F-B

DigiKey Part Number
2057-DMH-A-C-F-BTR-ND - Tape & Reel (TR)
2057-DMH-A-C-F-BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMH-A-C-F-B
Description
WIRE TO BOARD, PIN HEADER CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 514
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,53300 Kč15,33 Kč
251,43640 Kč35,91 Kč
501,36900 Kč68,45 Kč
1001,30400 Kč130,40 Kč
2501,22208 Kč305,52 Kč
5001,16328 Kč581,64 Kč
1 0001,10764 Kč1 107,64 Kč
2 5001,03806 Kč2 595,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,98846 Kč4 942,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč