
DMH-B-C-F-B | |
|---|---|
DigiKey Part Number | 2057-DMH-B-C-F-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMH-B-C-F-B |
Description | WIRE TO BOARD, PIN HEADER CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,98846 Kč | 4 942,30 Kč |
| 10 000 | 0,94124 Kč | 9 412,40 Kč |
| Unit Price without VAT: | 0,98846 Kč |
|---|---|
| Unit Price with VAT: | 1,19604 Kč |



