
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Voltage Rating 250VAC |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -20°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,89280 Kč | 322,32 Kč |
| 50 | 12,27540 Kč | 613,77 Kč |
| 100 | 11,68750 Kč | 1 168,75 Kč |
| 250 | 10,95508 Kč | 2 738,77 Kč |
| 500 | 10,43180 Kč | 5 215,90 Kč |
| 1 000 | 9,93331 Kč | 9 933,31 Kč |
| 2 500 | 9,31135 Kč | 23 278,37 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




