
Category | Shell Material, Finish Steel (Front) / Nickel (Rear), Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 50 | 14,14840 Kč | 707,42 Kč |
| 100 | 13,47230 Kč | 1 347,23 Kč |
| 250 | 12,62820 Kč | 3 157,05 Kč |
| 500 | 12,02514 Kč | 6 012,57 Kč |
| 1 000 | 11,45084 Kč | 11 450,84 Kč |
| 2 500 | 10,73384 Kč | 26 834,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



