Cable Gland Polyamide (PA66), Nylon 6/6 M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-P-M18-1.5

DigiKey Part Number
2057-CG-P-M18-1.5-ND
Manufacturer
Manufacturer Product Number
CG-P-M18-1.5
Description
CABLE GLAND 5-10MM M18 POLYAMIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M18
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
0.720" (18.3mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Seal
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,51500 Kč205,15 Kč
2519,21720 Kč480,43 Kč
5018,29760 Kč914,88 Kč
10017,42410 Kč1 742,41 Kč
30016,12297 Kč4 836,89 Kč
50015,55154 Kč7 775,77 Kč
1 00014,80905 Kč14 809,05 Kč
2 50013,88203 Kč34 705,08 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč