Cable Gland Polyamide (PA66), Nylon 6/6 M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-P-M12-1.5

DigiKey Part Number
2057-CG-P-M12-1.5-ND
Manufacturer
Manufacturer Product Number
CG-P-M12-1.5
Description
CABLE GLAND 4-6.5MM M12 POLYAMID
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
M12
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
0.484" (12.3mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Seal
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,18200 Kč151,82 Kč
2514,22840 Kč355,71 Kč
5013,55220 Kč677,61 Kč
10012,90330 Kč1 290,33 Kč
30011,93947 Kč3 581,84 Kč
50011,51614 Kč5 758,07 Kč
1 00010,96621 Kč10 966,21 Kč
2 50010,27970 Kč25 699,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč