
Category | Color Silver |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.013" (0.33mm) |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Salt Water Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Chemical Resistant, Clean Cut, Tight Weave |
Diameter - Inside, Expanded 1.250" (31.75mm) | Material Flammability Rating Non Flammable |
Material Stainless Steel (SS), 304, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 367,37000 Kč | 4 367,37 Kč |
| 2 | 4 016,81000 Kč | 8 033,62 Kč |
| 3 | 3 824,85667 Kč | 11 474,57 Kč |
| 5 | 3 596,16000 Kč | 17 980,80 Kč |
| 7 | 3 453,03143 Kč | 24 171,22 Kč |
| 10 | 3 307,56300 Kč | 33 075,63 Kč |
| Unit Price without VAT: | 4 367,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 284,51770 Kč |



