Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-HDMI21-AM-AM-6FT

DigiKey Part Number
2057-CA-HDMI21-AM-AM-6FT-ND
Manufacturer
Manufacturer Product Number
CA-HDMI21-AM-AM-6FT
Description
CABLE M-M HDMI-A 6' SHLD
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Adam Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface, 2.1
Length
6.0' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332082Phoenix Contact1277-1332082-ND343,53000 KčParametric Equivalent
740-10012-00200CNC Tech141175-740-10012-00200-ND320,85000 KčParametric Equivalent
AHM8K60-06CompuCablePlusUSA1004771-AHM8K60-06-ND196,54000 KčParametric Equivalent
CGHDMM-2L-com15073-CGHDMM-2-ND986,49000 KčParametric Equivalent
CM-181411BSTKCoolgear1 6912671-CM-181411BSTK-ND153,29000 KčParametric Equivalent
In-Stock: 407
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1301,53000 Kč301,53 Kč
10256,23900 Kč2 562,39 Kč
25240,19200 Kč6 004,80 Kč
50228,72280 Kč11 436,14 Kč
100225,38830 Kč22 538,83 Kč
Manufacturers Standard Package
Unit Price without VAT:301,53000 Kč
Unit Price with VAT:364,85130 Kč