Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 6.0' (1.83m)
AHM8K60-03
AHM8K60-03

AHM8K60-06

DigiKey Part Number
4771-AHM8K60-06-ND
Manufacturer
Manufacturer Product Number
AHM8K60-06
Description
HDMI2.1 8K ULTRA HIGH SPEED SHLD
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.0' (1.83m)
Manufacturer
CompuCablePlusUSA
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
HDMI-A Male
Color
Black
2nd Connector Type
HDMI-A Male
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
10186,67200 Kč1 866,72 Kč
50176,80320 Kč8 840,16 Kč
100167,14410 Kč16 714,41 Kč
250157,27504 Kč39 318,76 Kč
500147,40596 Kč73 702,98 Kč
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč