



CM-181411BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181411BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181411BSTK |
Description | 6Ft HDMI Cable 4K/60Hz 30AWG |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.0' (1.83m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 137,95700 Kč | 1 379,57 Kč |
| 25 | 130,39760 Kč | 3 259,94 Kč |
| 99 | 122,62828 Kč | 12 140,20 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |





