Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-HDMI-AM-AM-6FT

DigiKey Part Number
2057-CA-HDMI-AM-AM-6FT-ND
Manufacturer
Manufacturer Product Number
CA-HDMI-AM-AM-6FT
Description
HDMI A TYPLE PLUG TO HDMI A TYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Adam Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.0' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332082Phoenix Contact1277-1332082-ND343,53000 KčParametric Equivalent
740-10012-00200CNC Tech141175-740-10012-00200-ND320,85000 KčParametric Equivalent
AHM8K60-06CompuCablePlusUSA1004771-AHM8K60-06-ND196,54000 KčParametric Equivalent
CGHDMM-2L-com15073-CGHDMM-2-ND986,49000 KčParametric Equivalent
CM-181411BSTKCoolgear1 6912671-CM-181411BSTK-ND153,29000 KčParametric Equivalent
In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1314,55000 Kč314,55 Kč
10267,22100 Kč2 672,21 Kč
25250,48920 Kč6 262,23 Kč
50238,52880 Kč11 926,44 Kč
100227,14800 Kč22 714,80 Kč
250212,93652 Kč53 234,13 Kč
500202,78482 Kč101 392,41 Kč
1 000193,11903 Kč193 119,03 Kč
Manufacturers Standard Package
Unit Price without VAT:314,55000 Kč
Unit Price with VAT:380,60550 Kč