
CA-FJFM-ZZ00250WP | |
|---|---|
DigiKey Part Number | 2057-CA-FJFM-ZZ00250WP-ND |
Manufacturer | |
Manufacturer Product Number | CA-FJFM-ZZ00250WP |
Description | COAX CBL FAKRA TO FAKRA 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-316 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | Brown | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,66000 Kč | 1 385,66 Kč |
| 10 | 1 177,75700 Kč | 11 777,57 Kč |
| 25 | 1 104,06640 Kč | 27 601,66 Kč |
| 50 | 1 051,41600 Kč | 52 570,80 Kč |
| 100 | 1 001,29800 Kč | 100 129,80 Kč |
| Unit Price without VAT: | 1 385,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,64860 Kč |





