Cable Assembly Coaxial Fakra to Fakra TFC-302LL 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-820-245M200

DigiKey Part Number
115-095-820-245M200-ND
Manufacturer
Manufacturer Product Number
095-820-245M200
Description
FAKRA STRAIGHT JACK TO FAKRA STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra TFC-302LL 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
78.7" (2.0m) 6.6'
Series
Cable Type
TFC-302LL
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
Fakra to Fakra
Overall Impedance
50 Ohms
1st Connector
Fakra Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
Fakra Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1530,15000 Kč530,15 Kč
10450,64600 Kč4 506,46 Kč
25422,42400 Kč10 560,60 Kč
50402,26920 Kč20 113,46 Kč
100383,08220 Kč38 308,22 Kč
250359,12168 Kč89 780,42 Kč
500342,00560 Kč171 002,80 Kč
Manufacturers Standard Package
Unit Price without VAT:530,15000 Kč
Unit Price with VAT:641,48150 Kč