
CA-FMFM-ZZ00150WP | |
|---|---|
DigiKey Part Number | 2057-CA-FMFM-ZZ00150WP-ND |
Manufacturer | |
Manufacturer Product Number | CA-FMFM-ZZ00150WP |
Description | COAX CBL FAKRA TO FAKRA 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-316 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | Brown | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,53000 Kč | 1 416,53 Kč |
| 10 | 1 203,96200 Kč | 12 039,62 Kč |
| 25 | 1 128,62560 Kč | 28 215,64 Kč |
| 50 | 1 074,81200 Kč | 53 740,60 Kč |
| 100 | 1 023,57480 Kč | 102 357,48 Kč |
| Unit Price without VAT: | 1 416,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 714,00130 Kč |


