
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,48100 Kč | 294,81 Kč |
| 25 | 27,62480 Kč | 690,62 Kč |
| 60 | 25,96750 Kč | 1 558,05 Kč |
| 120 | 24,72692 Kč | 2 967,23 Kč |
| 300 | 23,17760 Kč | 6 953,28 Kč |
| 540 | 22,23533 Kč | 12 007,08 Kč |
| 1 020 | 21,25965 Kč | 21 684,84 Kč |
| 2 520 | 19,94585 Kč | 50 263,54 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |






