
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 40 | |
For Use With/Related Products | 2FCS Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 50 | 5,74500 Kč | 287,25 Kč |
| 100 | 5,47000 Kč | 547,00 Kč |
| 250 | 5,12688 Kč | 1 281,72 Kč |
| 500 | 4,88204 Kč | 2 441,02 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


