6 Position Rectangular Housing Connector Receptacle Beige 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CH-E6-06

DigiKey Part Number
2057-25CH-E6-06-ND
Manufacturer
Manufacturer Product Number
25CH-E6-06
Description
CONN RCPT HSG 6POS 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Beige 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Beige
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25CH-B-06Adam Tech6 7032057-25CH-B-06-ND2,50000 KčParametric Equivalent
25CH-C-06Adam Tech2 0572057-25CH-C-06-ND2,09000 KčParametric Equivalent
CI2206S0000Cvilux USA49 8732987-CI2206S0000-ND2,09000 KčParametric Equivalent
CI2506S0000Cvilux USA1 7672987-CI2506S0000-ND2,92000 KčParametric Equivalent
IL-6S-S3L-(N)JAE Electronics3 544IL-6S-S3L-(N)-ND6,88000 KčParametric Equivalent
In-Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,25200 Kč22,52 Kč
252,11040 Kč52,76 Kč
502,01040 Kč100,52 Kč
1001,91240 Kč191,24 Kč
2501,79272 Kč448,18 Kč
5001,70724 Kč853,62 Kč
1 0001,62548 Kč1 625,48 Kč
3 0001,50403 Kč4 512,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč