6 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CH-C-06

DigiKey Part Number
2057-25CH-C-06-ND
Manufacturer
Manufacturer Product Number
25CH-C-06
Description
CONN RCPT HSG 6POS 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Friction Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 057
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,64800 Kč16,48 Kč
251,55160 Kč38,79 Kč
501,47660 Kč73,83 Kč
1001,40570 Kč140,57 Kč
3001,29930 Kč389,79 Kč
5001,25342 Kč626,71 Kč
1 0001,19335 Kč1 193,35 Kč
2 5001,11852 Kč2 796,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč