Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SH-E-06-TR

DigiKey Part Number
2057-25SH-E-06-TR-ND
Manufacturer
Manufacturer Product Number
25SH-E-06-TR
Description
CONN HEADER R/A 6POS 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.193" (4.90mm)
Packaging
Bag
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
108,44600 Kč84,46 Kč
1007,17640 Kč717,64 Kč
5006,40514 Kč3 202,57 Kč
1 0006,09919 Kč6 099,19 Kč
5 0005,44420 Kč27 221,00 Kč
10 0005,18443 Kč51 844,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč