
25CH-B-07 | |
|---|---|
DigiKey Part Number | 2057-25CH-B-07-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-B-07 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 2,13760 Kč | 106,88 Kč |
| 100 | 2,03470 Kč | 203,47 Kč |
| 250 | 1,90744 Kč | 476,86 Kč |
| 500 | 1,81590 Kč | 907,95 Kč |
| 1 000 | 1,72919 Kč | 1 729,19 Kč |
| 3 000 | 1,59991 Kč | 4 799,73 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |









