
1CH-A-06 | |
|---|---|
DigiKey Part Number | 2057-1CH-A-06-ND |
Manufacturer | |
Manufacturer Product Number | 1CH-A-06 |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 25 | 4,14600 Kč | 103,65 Kč |
| 50 | 3,94160 Kč | 197,08 Kč |
| 100 | 3,75400 Kč | 375,40 Kč |
| 250 | 3,51872 Kč | 879,68 Kč |
| 500 | 3,35064 Kč | 1 675,32 Kč |
| 1 000 | 3,19047 Kč | 3 190,47 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |












