Connector Header Through Hole 6 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SH-A-06-TS

DigiKey Part Number
2057-15SH-A-06-TS-ND
Manufacturer
Manufacturer Product Number
15SH-A-06-TS
Description
CONN HEADER VERT 6POS 1.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Post
0.106" (2.69mm)
Series
Insulation Height
0.181" (4.60mm)
Packaging
Bag
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Ivory
Style
Current Rating (Amps)
1A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 965
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,67100 Kč36,71 Kč
1003,11580 Kč311,58 Kč
5002,78088 Kč1 390,44 Kč
1 0002,64802 Kč2 648,02 Kč
5 0002,36343 Kč11 817,15 Kč
10 0002,25058 Kč22 505,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč