


1CH-A-03 | |
|---|---|
DigiKey Part Number | 2057-1CH-A-03-ND |
Manufacturer | |
Manufacturer Product Number | 1CH-A-03 |
Description | CONN RCPT HSG 3POS 1.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 25 | 1,89360 Kč | 47,34 Kč |
| 50 | 1,80600 Kč | 90,30 Kč |
| 100 | 1,71850 Kč | 171,85 Kč |
| 250 | 1,61004 Kč | 402,51 Kč |
| 500 | 1,53288 Kč | 766,44 Kč |
| 1 000 | 1,45947 Kč | 1 459,47 Kč |
| 3 000 | 1,35046 Kč | 4 051,38 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |









