
1SH-A-03-TR-SMT | |
|---|---|
DigiKey Part Number | 2057-1SH-A-03-TR-SMT-ND |
Manufacturer | |
Manufacturer Product Number | 1SH-A-03-TR-SMT |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.114" (2.90mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,40700 Kč | 104,07 Kč |
| 109 | 8,78229 Kč | 957,27 Kč |
| 545 | 7,83822 Kč | 4 271,83 Kč |
| 1 090 | 7,46378 Kč | 8 135,52 Kč |
| 5 014 | 6,70184 Kč | 33 603,03 Kč |
| 10 028 | 6,38210 Kč | 63 999,70 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |




