
15SH-A-03-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-03-TS-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15SH-A-03-TS-SMT-T/R |
Description | CONN HEADER SMD 3POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,24055 Kč | 82 405,50 Kč |
| 20 000 | 7,84762 Kč | 156 952,40 Kč |
| Unit Price without VAT: | 8,24055 Kč |
|---|---|
| Unit Price with VAT: | 9,97107 Kč |



