
15SH-A-10-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-10-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-10-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-10-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-10-TS-SMT-T/R |
Description | CONN HEADER SMD 10POS 1.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 17,03900 Kč | 170,39 Kč |
| 100 | 14,46950 Kč | 1 446,95 Kč |
| 500 | 12,91414 Kč | 6 457,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,29745 Kč | 12 297,45 Kč |
| 2 000 | 11,71047 Kč | 23 420,94 Kč |
| 3 000 | 11,38029 Kč | 34 140,87 Kč |
| 5 000 | 10,97754 Kč | 54 887,70 Kč |
| 7 000 | 10,72020 Kč | 75 041,40 Kč |
| 10 000 | 10,45403 Kč | 104 540,30 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



