10 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CH-A-10

DigiKey Part Number
2057-1CH-A-10-ND
Manufacturer
Manufacturer Product Number
1CH-A-10
Description
CONN RCPT HSG 10POS 1.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
105,42200 Kč54,22 Kč
255,08040 Kč127,01 Kč
504,83440 Kč241,72 Kč
1004,60280 Kč460,28 Kč
2504,31292 Kč1 078,23 Kč
5004,10686 Kč2 053,43 Kč
1 0003,91041 Kč3 910,41 Kč
3 0003,61857 Kč10 855,71 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč