
15CH-A-10 | |
|---|---|
DigiKey Part Number | 2057-15CH-A-10-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-A-10 |
Description | CONN RCPT HSG 10POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,39840 Kč | 159,96 Kč |
| 50 | 6,08980 Kč | 304,49 Kč |
| 100 | 5,79990 Kč | 579,99 Kč |
| 250 | 5,43496 Kč | 1 358,74 Kč |
| 500 | 5,17508 Kč | 2 587,54 Kč |
| 1 000 | 4,92795 Kč | 4 927,95 Kč |
| 3 000 | 4,56012 Kč | 13 680,36 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |




