
15CH-A-04 | |
|---|---|
DigiKey Part Number | 2057-15CH-A-04-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-A-04 |
Description | CONN RCPT HSG 4POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,60600 Kč | 16,06 Kč |
| 25 | 1,51000 Kč | 37,75 Kč |
| 50 | 1,43900 Kč | 71,95 Kč |
| 100 | 1,37230 Kč | 137,23 Kč |
| 250 | 1,28552 Kč | 321,38 Kč |
| 500 | 1,22422 Kč | 612,11 Kč |
| 1 000 | 1,16561 Kč | 1 165,61 Kč |
| 3 000 | 1,07858 Kč | 3 235,74 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |







