
15SH-A-04-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-04-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-04-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-04-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-04-TR-SMT-T/R |
Description | CONN HEADER SMD R/A 4POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.146" (3.70mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 24,96400 Kč | 249,64 Kč |
| 100 | 21,21420 Kč | 2 121,42 Kč |
| 500 | 18,93470 Kč | 9 467,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,03104 Kč | 18 031,04 Kč |
| 2 000 | 17,17044 Kč | 34 340,88 Kč |
| 3 000 | 16,68642 Kč | 50 059,26 Kč |
| 5 000 | 16,09615 Kč | 80 480,75 Kč |
| 7 000 | 15,71891 Kč | 110 032,37 Kč |
| 10 000 | 15,32867 Kč | 153 286,70 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |



